Number
Minimum order quantity: 10
Total (€ 0.12 / piece)
€ 0.58
-79 %
€ 1.20
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 8 mm x 10.2 mm
- Capacity (elec.)
100 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
10.2 mm
- (Ø)
8 mm
5000 h
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEEFK1H101P
- Material (details)
Aluminium
- Type
SMD
- Nominal voltage (details)
50 V
- Tolerance
± 20 %
- Type
EEEFK1H101P
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 443495 Panasonic EEEFK1H101P Electrolytic capacitor SMD 100 µF 50 V 20 % (Ø x H) 8 mm x 10.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443495 Panasonic EEEFK1H101P Electrolytic capacitor SMD 100 µF 50 V 20 % (Ø x H) 8 mm x 10.2 mm 1 pc(s)