
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.34
30
12% = € 0.04
€ 0.30
50
15% = € 0.05
€ 0.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 0.66
-48 %
€ 3.40
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 8 mm x 6.2 mm
- Capacity (elec.)
47 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
6.2 mm
- (Ø)
8 mm
5000 h
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEEFK1H470P
- Material (details)
Aluminium
- Type
SMD
- Nominal voltage (details)
50 V
- Tolerance
± 20 %
- Type
EEEFK1H470P
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 443494 Panasonic EEEFK1H470P Electrolytic capacitor SMD 47 µF 50 V 20 % (Ø x H) 8 mm x 6.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443494 Panasonic EEEFK1H470P Electrolytic capacitor SMD 47 µF 50 V 20 % (Ø x H) 8 mm x 6.2 mm 1 pc(s)

