Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 1.25
21
8% = € 0.10
€ 1.15
35
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 1.25 / piece)
€ 8.75
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 10 mm x 10.2 mm
- Capacity (elec.)
100 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- Height
10.2 mm
- (Ø)
10 mm
5000 h
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEEFK1J101P
- Material (details)
Aluminium
- Type
SMD
- Tolerance
± 20 %
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 443503 Panasonic EEEFK1J101P Electrolytic capacitor SMD 100 µF 63 V 20 % (Ø x H) 10 mm x 10.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443503 Panasonic EEEFK1J101P Electrolytic capacitor SMD 100 µF 63 V 20 % (Ø x H) 10 mm x 10.2 mm 1 pc(s)