Panasonic EEEFKE181XSP Electrolytic capacitor SMD 180 µF 25 V 20 % (Ø x H) 6.3 mm x 7.7 mm 1 pc(s)

  • Item no.: 1613765
  • Manufacturer no.: EEEFKE181XSP
  • EAN: 2050005043289

Panasonic EEEFKE181XSP Electrolytic capacitor 1 pc(s)

  • Item no.: 1613765
  • Manufacturer no.: EEEFKE181XSP
  • EAN: 2050005043289

Panasonic EEEFKE181XSP Electrolytic capacitor 1 pc(s)

Type SMD
Capacity (elec.) 180 µF
Content 1 pc(s)
(Ø) 6.3 mm
Height 7.7 mm
Length 6.3 mm
Width 6.3 mm
Material Aluminium
Type EEEFKE181XSP
Nominal voltage 25 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 180 µF
Content 1 pc(s)
(Ø) 6.3 mm
Height 7.7 mm
Length 6.3 mm
Width 6.3 mm
Material Aluminium
Type EEEFKE181XSP
Nominal voltage 25 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors