Panasonic EEEFT1H470AP Electrolytic capacitor SMD 47 µF 50 V 20 % (Ø) 6.30 mm 1 pc(s) Tape cut

  • Item no.: 1675212
  • Manufacturer no.: EEEFT1H470AP
  • EAN: 2050005394206

Panasonic EEEFT1H470AP Electrolytic capacitor 1 pc(s)

  • Item no.: 1675212
  • Manufacturer no.: EEEFT1H470AP
  • EAN: 2050005394206

Panasonic EEEFT1H470AP Electrolytic capacitor 1 pc(s)

Packaging type Tape cut
Type SMD
Capacity (elec.) 47 µF
Content 1 pc(s)
(Ø) 6.30 mm
Material Aluminium
Type EEEFT1H470AP
Nominal voltage 50 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape cut
Type SMD
Capacity (elec.) 47 µF
Content 1 pc(s)
(Ø) 6.30 mm
Material Aluminium
Type EEEFT1H470AP
Nominal voltage 50 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors