Panasonic EEETG1J101UP Electrolytic capacitor SMD 100 µF 63 V 20 % (Ø) 10.00 mm 1 pc(s) Tape cut

  • Item no.: 1674973
  • Manufacturer no.: EEETG1J101UP
  • EAN: 2050005399553

Panasonic EEETG1J101UP Electrolytic capacitor 1 pc(s)

  • Item no.: 1674973
  • Manufacturer no.: EEETG1J101UP
  • EAN: 2050005399553

Panasonic EEETG1J101UP Electrolytic capacitor 1 pc(s)

Packaging type Tape cut
Type SMD
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 10.00 mm
Material Aluminium
Type EEETG1J101UP
Nominal voltage 63 V
Tolerance ± 20 %
Max. temperature +125 °C
Min. temperature -40 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape cut
Type SMD
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 10.00 mm
Material Aluminium
Type EEETG1J101UP
Nominal voltage 63 V
Tolerance ± 20 %
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors