Panasonic EET-ED2D122EA Electrolytic capacitor Snap-in 10 mm 1200 µF 200 V 20 % (Ø x L) 35 mm x 7.3 mm 1 pc(s)

  • Item no.: 1471735
  • Manufacturer no.: EET-ED2D122EA
  • EAN: 2050004401288

ELKO ALUM 1200UF 20% 200V SNAP

  • Item no.: 1471735
  • Manufacturer no.: EET-ED2D122EA
  • EAN: 2050004401288

ELKO ALUM 1200UF 20% 200V SNAP

Type Snap-in
Capacity (elec.) 1200 µF
Content 1 pc(s)
Dim (Ø x L) 35 mm x 7.3 mm
(Ø) 35 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EET-ED2D122EA
Nominal voltage 200 V
CS 10 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Snap-in
Capacity (elec.) 1200 µF
Content 1 pc(s)
Dim (Ø x L) 35 mm x 7.3 mm
(Ø) 35 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EET-ED2D122EA
Nominal voltage 200 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors