Panasonic EET-ED2D681DA Electrolytic capacitor Snap-in 10 mm 680 µF 200 V 20 % (Ø x L) 30 mm x 7.3 mm 1 pc(s)

  • Item no.: 1477607
  • Manufacturer no.: EET-ED2D681DA
  • EAN: 2050004455007

ELKO ALUM 680UF 20% 200V SNAP

  • Item no.: 1477607
  • Manufacturer no.: EET-ED2D681DA
  • EAN: 2050004455007

ELKO ALUM 680UF 20% 200V SNAP

Type Snap-in
Capacity (elec.) 680 µF
Content 1 pc(s)
Dim (Ø x L) 30 mm x 7.3 mm
(Ø) 30 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EET-ED2D681DA
Nominal voltage 200 V
CS 10 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Snap-in
Capacity (elec.) 680 µF
Content 1 pc(s)
Dim (Ø x L) 30 mm x 7.3 mm
(Ø) 30 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EET-ED2D681DA
Nominal voltage 200 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors