Panasonic EET-UQ2S331CA Electrolytic capacitor Snap-in 330 µF 420 V 20 % (Ø) 25 mm 1 pc(s)

  • Item no.: 1477675
  • Manufacturer no.: EET-UQ2S331CA
  • EAN: 2050004460742

ELKO ALUM 330UF 20% 420V SNAP

  • Item no.: 1477675
  • Manufacturer no.: EET-UQ2S331CA
  • EAN: 2050004460742

ELKO ALUM 330UF 20% 420V SNAP

Type Snap-in
Capacity (elec.) 330 µF
Content 1 pc(s)
(Ø) 25 mm
Material Aluminium
Type EET-UQ2S331CA
Nominal voltage 420 V
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -25 °C
Product type Electrolytic capacitor

Technical data

Type Snap-in
Capacity (elec.) 330 µF
Content 1 pc(s)
(Ø) 25 mm
Material Aluminium
Type EET-UQ2S331CA
Nominal voltage 420 V
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors