Panasonic EEU-EB2D680S Electrolytic capacitor Radial lead 7.5 mm 68 µF 200 V 20 % (Ø x L) 16 mm x 7.3 mm 1 pc(s)

  • Item no.: 1465457
  • Manufacturer no.: EEU-EB2D680S
  • EAN: 2050004336375

ELKO ALUM 68UF 20% 200V RADIAL

  • Item no.: 1465457
  • Manufacturer no.: EEU-EB2D680S
  • EAN: 2050004336375

ELKO ALUM 68UF 20% 200V RADIAL

Type Radial lead
Capacity (elec.) 68 µF
Content 1 pc(s)
(Ø) 16 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EEU-EB2D680S
Nominal voltage 200 V
CS 7.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -25 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 68 µF
Content 1 pc(s)
(Ø) 16 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EEU-EB2D680S
Nominal voltage 200 V
CS 7.5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors