Panasonic EEU-ED2W470 Electrolytic capacitor Radial lead 7.5 mm 47 µF 450 V 20 % (Ø) 18 mm 1 pc(s)

  • Item no.: 1476162
  • Manufacturer no.: EEU-ED2W470
  • EAN: 2050004447194

ELKO ALUM 47UF 20% 450V RADIAL

  • Item no.: 1476162
  • Manufacturer no.: EEU-ED2W470
  • EAN: 2050004447194

ELKO ALUM 47UF 20% 450V RADIAL

Type Radial lead
Capacity (elec.) 47 µF
Content 1 pc(s)
Dim (Ø) 18 mm
(Ø) 18 mm
Material Aluminium
Type EEU-ED2W470
Nominal voltage 450 V
CS 7.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -25 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 47 µF
Content 1 pc(s)
Dim (Ø) 18 mm
(Ø) 18 mm
Material Aluminium
Type EEU-ED2W470
Nominal voltage 450 V
CS 7.5 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors