Panasonic EEU-FC1A222 Electrolytic capacitor Radial lead 5 mm 2200 µF 10 V 20 % (Ø) 12.5 mm 1 pc(s)

  • Item no.: 1476013
  • Manufacturer no.: EEU-FC1A222
  • EAN: 2050004442151

ELKO ALUM 2200UF 20% 10V RADIAL

  • Item no.: 1476013
  • Manufacturer no.: EEU-FC1A222
  • EAN: 2050004442151

ELKO ALUM 2200UF 20% 10V RADIAL

Type Radial lead
Capacity (elec.) 2200 µF
Content 1 pc(s)
(Ø) 12.5 mm
Material Aluminium
Type EEU-FC1A222
Nominal voltage 10 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 2200 µF
Content 1 pc(s)
(Ø) 12.5 mm
Material Aluminium
Type EEU-FC1A222
Nominal voltage 10 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors