Panasonic EEU-HD1V101 Electrolytic capacitor Radial lead 2.5 mm 100 µF 35 V 20 % (Ø) 6.3 mm 1 pc(s)

  • Item no.: 1465375
  • Manufacturer no.: EEU-HD1V101
  • EAN: 2050004335927

ELKO ALUM 100UF 20% 35V RADIAL

  • Item no.: 1465375
  • Manufacturer no.: EEU-HD1V101
  • EAN: 2050004335927

ELKO ALUM 100UF 20% 35V RADIAL

Type Radial lead
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 6.3 mm
Material Aluminium
Type EEU-HD1V101
Nominal voltage 35 V
CS 2.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 6.3 mm
Material Aluminium
Type EEU-HD1V101
Nominal voltage 35 V
CS 2.5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors