Panasonic EEU-TP1V152 Electrolytic capacitor Radial lead 7.5 mm 1500 µF 35 V 20 % (Ø x L) 16 mm x 7.3 mm 1 pc(s)

  • Item no.: 1469137
  • Manufacturer no.: EEU-TP1V152
  • EAN: 2050004533804

ELKO ALUM 1500UF 20% 35V RADIAL

  • Item no.: 1469137
  • Manufacturer no.: EEU-TP1V152
  • EAN: 2050004533804

ELKO ALUM 1500UF 20% 35V RADIAL

Type Radial lead
Capacity (elec.) 1500 µF
Content 1 pc(s)
(Ø) 16 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EEU-TP1V152
Nominal voltage 35 V
CS 7.5 mm
Tolerance ± 20 %
Max. temperature +135 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 1500 µF
Content 1 pc(s)
(Ø) 16 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EEU-TP1V152
Nominal voltage 35 V
CS 7.5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors