Panasonic EEUFC0J272L Electrolytic capacitor Radial lead 5 mm 2700 µF 6.3 V 20 % (Ø x L) 10 mm x 30 mm 1 pc(s)

  • Item no.: 773038
  • Manufacturer no.: EEUFC0J272L
  • EAN: 2050001826688

ELKO FC-R 2700UF 6,3V 105C

  • Item no.: 773038
  • Manufacturer no.: EEUFC0J272L
  • EAN: 2050001826688

ELKO FC-R 2700UF 6,3V 105C

Type Radial lead
Capacity (elec.) 2700 µF
Lifespan
3000 h
Content 1 pc(s)
Dim (Ø x L) 10 mm x 30 mm
(Ø) 10 mm
Length 30 mm
Width 10 mm
Material Aluminium
Type EEUFC0J272L
Nominal voltage 6.3 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 2700 µF
Lifespan
3000 h
Content 1 pc(s)
Dim (Ø x L) 10 mm x 30 mm
(Ø) 10 mm
Length 30 mm
Width 10 mm
Material Aluminium
Type EEUFC0J272L

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors