
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x H) 6.3 mm x 11.2 mm
- Capacity (elec.)
220 µF
- Nominal voltage
10 V DC
- Tolerance ±
20 %
- Height
11.2 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- RoHS-compliant
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEUFC1A221SH
- Nominal voltage (details)
10 V
- Tolerance
± 20 %
- Type
EEUFC1A221SH
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 421913 Panasonic EEUFC1A221SH Electrolytic capacitor Radial lead 2.5 mm 220 µF 10 V DC 20 % (Ø x H) 6.3 mm x 11.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421913 Panasonic EEUFC1A221SH Electrolytic capacitor Radial lead 2.5 mm 220 µF 10 V DC 20 % (Ø x H) 6.3 mm x 11.2 mm 1 pc(s)


