
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.13
50
-
€ 0.13
100
8% = € 0.01
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.13 / piece)
€ 0.31
-58 %
€ 0.13
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x H) 6.3 mm x 11.2 mm
- Capacity (elec.)
47 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
11.2 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- RoHS-compliant
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEUFC1H470H
- Nominal voltage (details)
50 V
- Tolerance
± 20 %
- Type
EEUFC1H470H
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 421989 Panasonic EEUFC1H470H Electrolytic capacitor Radial lead 2.5 mm 47 µF 50 V 20 % (Ø x H) 6.3 mm x 11.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421989 Panasonic EEUFC1H470H Electrolytic capacitor Radial lead 2.5 mm 47 µF 50 V 20 % (Ø x H) 6.3 mm x 11.2 mm 1 pc(s)
Description
Niedrige Impedanz.


