
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x L) 12.5 mm x 25 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- (Ø)
12.5 mm
5000 h
- Content
1 pc(s)
- Material
Aluminium
- Width
12.5 mm
- Length
25 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEUFC1V102B
Documents & Downloads
Datasheet
Datasheet 806945 Panasonic EEUFC1V102B Electrolytic capacitor Radial lead 5 mm 1000 µF 35 V 20 % (Ø x L) 12.5 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806945 Panasonic EEUFC1V102B Electrolytic capacitor Radial lead 5 mm 1000 µF 35 V 20 % (Ø x L) 12.5 mm x 25 mm 1 pc(s)

