
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 25 mm
- Capacity (elec.)
4700 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
16 mm
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
EEUFR1C472B
- Type
Standard wired
- Tolerance
± 20 %
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 792069 Panasonic EEUFR1C472B Electrolytic capacitor Radial lead 7.5 mm 4700 µF 16 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792069 Panasonic EEUFR1C472B Electrolytic capacitor Radial lead 7.5 mm 4700 µF 16 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)

