Panasonic EEUFR1V182L Electrolytic capacitor Radial lead 5 mm 1800 µF 35 V DC 20 % (Ø x H) 12.5 mm x 35 mm 100 pc(s)

  • Item no.: 448430
  • Manufacturer no.: EEUFR1V182L
  • EAN: 2050001415325

ALU-CAPACITOR FR-R 1800 UF 35V 100ST

  • Item no.: 448430
  • Manufacturer no.: EEUFR1V182L
  • EAN: 2050001415325

ALU-CAPACITOR FR-R 1800 UF 35V 100ST

Type Radial lead
Capacity (elec.) 1800 µF
Content 100 pc(s)
(Ø) 12.5 mm
Height 35 mm
Industrial packaging Yes
Packaging type (details) Ammo pack
Type EEUFR1V182L
Nominal voltage 35 V DC
CS 5 mm
Tolerance ± 20 %
Capacity (elec.) 1800 µF
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 1800 µF
Content 100 pc(s)
(Ø) 12.5 mm
Height 35 mm
Industrial packaging Yes
Packaging type (details) Ammo pack
Type EEUFR1V182L
Nominal voltage 35 V DC
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors