
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.10
10
10% = € 0.01
€ 0.09
100
20% = € 0.02
€ 0.08
Volume discounts vary depending on the seller
You save € 0.10
Total (€ 0.09 / piece)
€ 0.90
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x H) 5 mm x 11 mm
- Capacity (elec.)
33 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
11 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
EEUFR1V330H
- Type
Standard wired
- Tolerance
± 20 %
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 792088 Panasonic EEUFR1V330H Electrolytic capacitor Radial lead 2.5 mm 33 µF 35 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792088 Panasonic EEUFR1V330H Electrolytic capacitor Radial lead 2.5 mm 33 µF 35 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)

