Panasonic EEVFK1A222Q Electrolytic capacitor SMD 2200 µF 10 V 20 % (Ø) 12.50 mm 1 pc(s) Tape cut

  • Item no.: 1674969
  • Manufacturer no.: EEVFK1A222Q
  • EAN: 2050005399515

Panasonic EEVFK1A222Q Electrolytic capacitor 1 pc(s)

  • Item no.: 1674969
  • Manufacturer no.: EEVFK1A222Q
  • EAN: 2050005399515

Panasonic EEVFK1A222Q Electrolytic capacitor 1 pc(s)

Packaging type Tape cut
Type SMD
Capacity (elec.) 2200 µF
Content 1 pc(s)
(Ø) 12.50 mm
Material Aluminium
Type EEVFK1A222Q
Nominal voltage 10 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape cut
Type SMD
Capacity (elec.) 2200 µF
Content 1 pc(s)
(Ø) 12.50 mm
Material Aluminium
Type EEVFK1A222Q
Nominal voltage 10 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors