Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 12.5 mm x 13.5 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
25 V
- Tolerance ±
20 %
- Height
13.5 mm
- (Ø)
12.5 mm
5000 h
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEVFK1E102Q
- Material (details)
Aluminium
- Type
SMD
- Tolerance
± 20 %
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 443473 Panasonic EEVFK1E102Q Electrolytic capacitor SMD 1000 µF 25 V 20 % (Ø x H) 12.5 mm x 13.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443473 Panasonic EEVFK1E102Q Electrolytic capacitor SMD 1000 µF 25 V 20 % (Ø x H) 12.5 mm x 13.5 mm 1 pc(s)