Panasonic eneloop Pro Reihe F1x4 Battery pack 4x AA Z solder tab NiMH 4.8 V 2450 mAh
With a capacity of 2500 mAh, this rechargeable battery is ideal for use in high-drain devices such as digital cameras. The XX powered by eneloop provides the advantages of a battery and comes precharged so the rechargeables are ready to use straight …
With a capacity of 2500 mAh, this rechargeable battery is ideal for use in high-drain devices such as digital cameras. The XX powered by eneloop provides the advantages of a battery and comes precharged so the rechargeables are ready to use straight …
Panasonic eneloop Pro Reihe F1x4 Battery pack 4x AA Z solder tab NiMH 4.8 V 2450 mAh
With a capacity of 2500 mAh, this rechargeable battery is ideal for use in high-drain devices such as digital cameras. The XX powered by eneloop provides the advantages of a battery and comes precharged so the rechargeables are ready to use straight away. Their low self discharge means they still retain up to 75% even after a year of storage. 500 charging cycles makes them both eco-friendly and economical.
Highlights & Details
- High performance
- Low self discharge
- Includes Z-solder tags.
Comments
Customer reviews
Similar products
See and discover other items from category Battery Packs