Panasonic ERA-3AEB241V Metal film resistor 240 Ω SMD 0603 0.1 W 0.1 % 25 ppm/°C 1 pc(s)

  • Item no.: 1480296
  • Manufacturer no.: ERA-3AEB241V
  • EAN: 2050004488067

WIDERSTAND SMD 240 OHM 0.1% 1/10W 0603

  • Item no.: 1480296
  • Manufacturer no.: ERA-3AEB241V
  • EAN: 2050004488067

WIDERSTAND SMD 240 OHM 0.1% 1/10W 0603

Type SMD
Type 0603
Resistance 240 Ω
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Type ERA-3AEB241V
Product type Metal film resistor

Technical data

Type SMD
Type 0603
Resistance 240 Ω
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Type ERA-3AEB241V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors