Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0402 |
Resistance | 62 kΩ |
Power rating | 0.063 W |
Tolerance ± | 0.1 % |
Temperature coefficient | 25 ppm/°C |
Length | 1.00 mm |
Width | 0.50 mm |
Content | 1 pc(s) |
Dim | (L x W) 1.00 mm x 0.50 mm |
---|---|
Type | ERA2AEB623X |
AEC-Compliance | AEC-Q200 |
Product type | Metal film resistor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors