Panasonic ERA3AEB112V Metal film resistor 1.1 kΩ SMD 0603 0.1 W 0.1 % 25 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1676062
  • Manufacturer no.: ERA3AEB112V
  • EAN: 2050005406503

Panasonic ERA3AEB112V Metal film resistor 1 pc(s)

  • Item no.: 1676062
  • Manufacturer no.: ERA3AEB112V
  • EAN: 2050005406503

Panasonic ERA3AEB112V Metal film resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0603
Resistance 1.1 kΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Type ERA3AEB112V
AEC-Compliance AEC-Q200
Product type Metal film resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0603
Resistance 1.1 kΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors