Technical data
Type | Axial lead |
---|---|
Resistance | 75 Ω |
Power rating | 2 W |
Tolerance ± | 5 % |
Temperature coefficient | 350 ppm/°C |
Length | 12 mm |
(Ø) | 4 mm |
Max. temperature | +235 °C |
Min. temperature | -55 °C |
Content | 1 pc(s) |
Dim | (Ø x L) 4 mm x 12 mm |
---|---|
Type | ERG-2SJ750V |
Product type | Metal film resistor |
Documents & Downloads
Metal film resistor ERG
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors