Technical data
Type | Axial lead |
---|---|
Resistance | 10 Ω |
Power rating | 3 W |
Tolerance ± | 5 % |
Temperature coefficient | 300 ppm/°C |
Length | 15 mm |
(Ø) | 5.5 mm |
Max. temperature | +235 °C |
Min. temperature | -55 °C |
Content | 1 pc(s) |
Dim | (Ø x L) 5.5 mm x 15 mm |
---|---|
Type | ERG-3SJ100 |
Product type | Metal film resistor |
Documents & Downloads
Metal film resistor ERG
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors