Panasonic ERJ-14NF1000U Cermet resistor 100 Ω SMD 1210 0.5 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1469729
  • Manufacturer no.: ERJ-14NF1000U
  • EAN: 2050004543674

WIDERSTAND SMD 100 OHM 1% 1/2W 1210

  • Item no.: 1469729
  • Manufacturer no.: ERJ-14NF1000U
  • EAN: 2050004543674

WIDERSTAND SMD 100 OHM 1% 1/2W 1210

Type SMD
Type 1210
Resistance 100 Ω
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 3.2 mm
Width 2.5 mm
Content 1 pc(s)
Type ERJ-14NF1000U
Product type Cermet resistor

Technical data

Type SMD
Type 1210
Resistance 100 Ω
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 3.2 mm
Width 2.5 mm
Content 1 pc(s)
Type ERJ-14NF1000U

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors