Panasonic ERJ-14NF1402U Cermet resistor 14 kΩ SMD 0603 0.5 W 0.1 % 25 ppm/°C 1 pc(s)

  • Item no.: 1472284
  • Manufacturer no.: ERJ-14NF1402U
  • EAN: 2050004407846

WIDERSTAND SMD 14K OHM 0.1% 1/10W 0603

  • Item no.: 1472284
  • Manufacturer no.: ERJ-14NF1402U
  • EAN: 2050004407846

WIDERSTAND SMD 14K OHM 0.1% 1/10W 0603

Type SMD
Type 0603
Resistance 14 kΩ
Power rating 0.5 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.6 mm
Width 0.85 mm
Content 1 pc(s)
Type ERJ-14NF1402U
Product type Cermet resistor

Technical data

Type SMD
Type 0603
Resistance 14 kΩ
Power rating 0.5 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.6 mm
Width 0.85 mm
Content 1 pc(s)
Type ERJ-14NF1402U

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors