Panasonic ERJ-1TRQFR33U Cermet resistor 0.33 Ω SMD 2512 1 W 1 % 200 ppm/°C 1 pc(s)

  • Item no.: 1472174
  • Manufacturer no.: ERJ-1TRQFR33U
  • EAN: 2050004405637

WIDERSTAND SMD 0.33 OHM 1% 1W 2512

  • Item no.: 1472174
  • Manufacturer no.: ERJ-1TRQFR33U
  • EAN: 2050004405637

WIDERSTAND SMD 0.33 OHM 1% 1W 2512

Type SMD
Type 2512
Resistance 0.33 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-1TRQFR33U
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 0.33 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-1TRQFR33U

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors