Panasonic ERJ-2RKF3163X Cermet resistor 316 kΩ SMD 0402 0.1 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1481215
  • Manufacturer no.: ERJ-2RKF3163X
  • EAN: 2050004499605

WIDERSTAND SMD 316K OHM 1% 1/10W 0402

  • Item no.: 1481215
  • Manufacturer no.: ERJ-2RKF3163X
  • EAN: 2050004499605

WIDERSTAND SMD 316K OHM 1% 1/10W 0402

Type SMD
Type 0402
Resistance 316 kΩ
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 1 mm
Width 0.5 mm
Content 1 pc(s)
Type ERJ-2RKF3163X
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Type SMD
Type 0402
Resistance 316 kΩ
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 1 mm
Width 0.5 mm
Content 1 pc(s)
Type ERJ-2RKF3163X

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors