Panasonic ERJ-3GEYJ682V Cermet resistor 6.8 kΩ SMD 0603 0.1 W 5 % 200 ppm/°C 1 pc(s)

  • Item no.: 1473710
  • Manufacturer no.: ERJ-3GEYJ682V
  • EAN: 2050004418460

WIDERSTAND SMD 6.8K OHM 5% 1/10W 0603

  • Item no.: 1473710
  • Manufacturer no.: ERJ-3GEYJ682V
  • EAN: 2050004418460

WIDERSTAND SMD 6.8K OHM 5% 1/10W 0603

Type SMD
Type 0603
Resistance 6.8 kΩ
Power rating 0.1 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Type ERJ-3GEYJ682V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Type SMD
Type 0603
Resistance 6.8 kΩ
Power rating 0.1 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Type ERJ-3GEYJ682V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors