Panasonic ERJ-6BQFR27V Cermet resistor 0.27 Ω SMD 0805 0.33 W 1 % 250 ppm/°C 1 pc(s)

  • Item no.: 1472512
  • Manufacturer no.: ERJ-6BQFR27V
  • EAN: 2050004407266

WIDERSTAND SMD 0.27 OHM 1% 1/3W 0805

  • Item no.: 1472512
  • Manufacturer no.: ERJ-6BQFR27V
  • EAN: 2050004407266

WIDERSTAND SMD 0.27 OHM 1% 1/3W 0805

Type SMD
Type 0805
Resistance 0.27 Ω
Power rating 0.33 W
Tolerance ± 1 %
Temperature coefficient 250 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6BQFR27V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 0.27 Ω
Power rating 0.33 W
Tolerance ± 1 %
Temperature coefficient 250 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6BQFR27V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors