Panasonic ERJ-6GEYK226V Cermet resistor 22 MΩ SMD 0805 0.125 W 10 % 150 ppm/°C 1 pc(s)

  • Item no.: 1470697
  • Manufacturer no.: ERJ-6GEYK226V
  • EAN: 2050004390483

WIDERSTAND SMD 22M OHM 10% 1/8W 0805

  • Item no.: 1470697
  • Manufacturer no.: ERJ-6GEYK226V
  • EAN: 2050004390483

WIDERSTAND SMD 22M OHM 10% 1/8W 0805

Type SMD
Type 0805
Resistance 22 MΩ
Power rating 0.125 W
Tolerance ± 10 %
Temperature coefficient 150 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6GEYK226V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 22 MΩ
Power rating 0.125 W
Tolerance ± 10 %
Temperature coefficient 150 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6GEYK226V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors