Panasonic ERJ-8BQF2R0V Cermet resistor 2 Ω SMD 1206 0.5 W 1 % 200 ppm/°C 1 pc(s)

  • Item no.: 1473249
  • Manufacturer no.: ERJ-8BQF2R0V
  • EAN: 2050004413243

WIDERSTAND SMD 2 OHM 1% 1/2W 1206

  • Item no.: 1473249
  • Manufacturer no.: ERJ-8BQF2R0V
  • EAN: 2050004413243

WIDERSTAND SMD 2 OHM 1% 1/2W 1206

Type SMD
Type 1206
Resistance 2 Ω
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8BQF2R0V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 2 Ω
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8BQF2R0V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors