Panasonic ERJ-8BWJR062V Cermet resistor 0.062 Ω SMD 1206 1 W 5 % 100 ppm/°C 1 pc(s)

  • Item no.: 1466353
  • Manufacturer no.: ERJ-8BWJR062V
  • EAN: 2050004364620

WIDERSTAND SMD 0.062 OHM 5% 1W 1206

  • Item no.: 1466353
  • Manufacturer no.: ERJ-8BWJR062V
  • EAN: 2050004364620

WIDERSTAND SMD 0.062 OHM 5% 1W 1206

Type SMD
Type 1206
Resistance 0.062 Ω
Power rating 1 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8BWJR062V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 0.062 Ω
Power rating 1 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8BWJR062V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors