Panasonic ERJ-8GEYJ151V Cermet resistor 150 Ω SMD 1206 0.25 W 5 % 200 ppm/°C 1 pc(s)

  • Item no.: 1466278
  • Manufacturer no.: ERJ-8GEYJ151V
  • EAN: 2050004364156

WIDERSTAND SMD 150 OHM 5% 1/4W 1206

  • Item no.: 1466278
  • Manufacturer no.: ERJ-8GEYJ151V
  • EAN: 2050004364156

WIDERSTAND SMD 150 OHM 5% 1/4W 1206

Type SMD
Type 1206
Resistance 150 Ω
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8GEYJ151V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 150 Ω
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8GEYJ151V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors