Panasonic ERJ-8RQF3R3V Cermet resistor 3.3 Ω SMD 1206 0.25 W 1 % 200 ppm/°C 1 pc(s)

  • Item no.: 1476289
  • Manufacturer no.: ERJ-8RQF3R3V
  • EAN: 2050004443080

WIDERSTAND SMD 3.3 OHM 1% 1/4W 1206

  • Item no.: 1476289
  • Manufacturer no.: ERJ-8RQF3R3V
  • EAN: 2050004443080

WIDERSTAND SMD 3.3 OHM 1% 1/4W 1206

Type SMD
Type 1206
Resistance 3.3 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm
Type ERJ-8RQF3R3V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 3.3 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors