Panasonic ERJ-M1WSF12MU Cermet resistor 0.012 Ω SMD 2512 1 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1466383
  • Manufacturer no.: ERJ-M1WSF12MU
  • EAN: 2050004343564

WIDERSTAND SMD 0.012 OHM 1% 1W 2512

  • Item no.: 1466383
  • Manufacturer no.: ERJ-M1WSF12MU
  • EAN: 2050004343564

WIDERSTAND SMD 0.012 OHM 1% 1W 2512

Type SMD
Type 2512
Resistance 0.012 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-M1WSF12MU
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 0.012 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-M1WSF12MU

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors