Panasonic ERJ-P08J103V Cermet resistor 10 kΩ SMD 1206 0.66 W 5 % 200 ppm/°C 1 pc(s)

  • Item no.: 1479147
  • Manufacturer no.: ERJ-P08J103V
  • EAN: 2050004475661

WIDERSTAND SMD 10K OHM 5% 2/3W 1206

  • Item no.: 1479147
  • Manufacturer no.: ERJ-P08J103V
  • EAN: 2050004475661

WIDERSTAND SMD 10K OHM 5% 2/3W 1206

Type SMD
Type 1206
Resistance 10 kΩ
Power rating 0.66 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-P08J103V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 10 kΩ
Power rating 0.66 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-P08J103V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors