Technical data
Type | SMD |
---|---|
Type | 1206 |
Resistance | 330 Ω |
Power rating | 0.66 W |
Tolerance ± | 5 % |
Temperature coefficient | 200 ppm/°C |
Length | 3.2 mm |
Width | 1.6 mm |
Content | 1 pc(s) |
Dim | (L x W) 3.2 mm x 1.6 mm |
Type | ERJ-P08J331V |
---|---|
Product type | Cermet resistor |
Documents & Downloads
Thick Film Resistor ERJ
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors