Panasonic ERJ-P6WF3303V Cermet resistor 330 kΩ SMD 0805 0.5 W 1 % 200 ppm/°C 1 pc(s)

  • Item no.: 1481730
  • Manufacturer no.: ERJ-P6WF3303V
  • EAN: 2050004508437

WIDERSTAND SMD 330K OHM 1% 1/2W 0805

  • Item no.: 1481730
  • Manufacturer no.: ERJ-P6WF3303V
  • EAN: 2050004508437

WIDERSTAND SMD 330K OHM 1% 1/2W 0805

Type SMD
Type 0805
Resistance 330 kΩ
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-P6WF3303V
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 330 kΩ
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-P6WF3303V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors