Panasonic ERJ-P6WJ1R2V Cermet resistor 1.2 Ω SMD 0805 0.5 W 5 % 600 ppm/°C 1 pc(s)

  • Item no.: 1475153
  • Manufacturer no.: ERJ-P6WJ1R2V
  • EAN: 2050004435566

WIDERSTAND SMD 1.2 OHM 5% 1/2W 0805

  • Item no.: 1475153
  • Manufacturer no.: ERJ-P6WJ1R2V
  • EAN: 2050004435566

WIDERSTAND SMD 1.2 OHM 5% 1/2W 0805

Type SMD
Type 0805
Resistance 1.2 Ω
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 600 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Dim (L x W) 2 mm x 1.25 mm
Type ERJ-P6WJ1R2V
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 1.2 Ω
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 600 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Dim (L x W) 2 mm x 1.25 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors