Panasonic ERJ-S6QFR24V Cermet resistor 0.24 Ω SMD 0805 0.25 W 1 % 150 ppm/°C 1 pc(s)

  • Item no.: 1467354
  • Manufacturer no.: ERJ-S6QFR24V
  • EAN: 2050004368901

WIDERSTAND SMD 0.24 OHM 1% 1/4W 0805

  • Item no.: 1467354
  • Manufacturer no.: ERJ-S6QFR24V
  • EAN: 2050004368901

WIDERSTAND SMD 0.24 OHM 1% 1/4W 0805

Type SMD
Type 0805
Resistance 0.24 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 150 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-S6QFR24V
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 0.24 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 150 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-S6QFR24V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors