Panasonic ERJ3EKF75R0V Cermet resistor 75 Ω SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1670557
  • Manufacturer no.: ERJ3EKF75R0V-1
  • EAN: 2050005370286

Panasonic ERJ3EKF75R0V-1 Cermet resistor 1 pc(s)

  • Item no.: 1670557
  • Manufacturer no.: ERJ3EKF75R0V-1
  • EAN: 2050005370286

Panasonic ERJ3EKF75R0V-1 Cermet resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0603
Resistance 75 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
Type ERJ3EKF75R0V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0603
Resistance 75 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
Type ERJ3EKF75R0V
AEC-Compliance AEC-Q200

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors