Panasonic ERJ3EKF93R1V Cermet resistor 93.1 Ω SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1671093
  • Manufacturer no.: ERJ3EKF93R1V
  • EAN: 2050005381039

Panasonic ERJ3EKF93R1V Cermet resistor 1 pc(s)

  • Item no.: 1671093
  • Manufacturer no.: ERJ3EKF93R1V
  • EAN: 2050005381039

Panasonic ERJ3EKF93R1V Cermet resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0603
Resistance 93.1 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
Type ERJ3EKF93R1V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0603
Resistance 93.1 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
Type ERJ3EKF93R1V
AEC-Compliance AEC-Q200

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors