Panasonic ERJ6ENF1500V Cermet resistor 150 Ω SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1671602
  • Manufacturer no.: ERJ6ENF1500V-1
  • EAN: 2050005370491

Panasonic ERJ6ENF1500V-1 Cermet resistor 1 pc(s)

  • Item no.: 1671602
  • Manufacturer no.: ERJ6ENF1500V-1
  • EAN: 2050005370491

Panasonic ERJ6ENF1500V-1 Cermet resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0805
Resistance 150 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
Type ERJ6ENF1500V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0805
Resistance 150 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
Type ERJ6ENF1500V
AEC-Compliance AEC-Q200

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors