Panasonic ERJ6ENF1652V Cermet resistor 16500 Ω SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1671629
  • Manufacturer no.: ERJ6ENF1652V
  • EAN: 2050005385532

Panasonic ERJ6ENF1652V Cermet resistor 1 pc(s)

  • Item no.: 1671629
  • Manufacturer no.: ERJ6ENF1652V
  • EAN: 2050005385532

Panasonic ERJ6ENF1652V Cermet resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0805
Resistance 16500 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
Type ERJ6ENF1652V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0805
Resistance 16500 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
Type ERJ6ENF1652V
AEC-Compliance AEC-Q200

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors